text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT4403-7-F

MMDT4403 Series PNP 200 mW 40 V SMT Small Signal Dual Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMDT4403-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 30
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.40
USD
Quantity
Unit Price
3,000
$0.0608
6,000
$0.0597
9,000
$0.0591
12,000
$0.0587
15,000+
$0.0573
Product Variant Information section