text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPQ2907A

MMPQ2 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi MMPQ2907A - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 1000mW
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MMPQ2907A is a part of MMPQ2 Series and it is an PNP Multi-Chip General Purpose Amplifier which is designed for use as a general purpose amplifier and switch requiring collector currents up to 500 mA. It has an Operating Temperature range of -55° C to +150° C.

Product Features:

  • PNP Multi-Chip General Purpose Amplifier
  • Sourced from process 63
  • Current Gain Bandwidth Product : 250 MHz
  • Input capacitance : 12 pF
  • Output capacitance : 6.0 pF
Pricing Section
Global Stock:
57,500
USA:
57,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,800.00
USD
Quantity
Unit Price
2,500+
$1.12
Product Variant Information section