text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST3906-7-F

MMST3906 Series PNP 40 V 200 mW Small Signal Transistor Surface Mount- SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated MMST3906-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MMST3906-7-F is a PNP small signal surface mount transistor with a low saturation voltage of 40 V. Available in surface mount 3 pin SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMST3904)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOT-323
  • Case Material: Molded Plastic, "Green" Molding Compound,
  • UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Solderable per MIL-STD-202, Method 208
  • Terminal Connections: See Diagram
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
  • Weight: 0.006 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.80
USD
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0185
75,000+
$0.018
Product Variant Information section