text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST8098T146

MMST8098 Series 60 V 0.2 A 200 mW General Purpose NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MMST8098T146 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 200mA
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 75
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMST8098T146 is a surface mount NPN silicon transistor.

Product Specifications:

  • Collector-Base voltage (VCBO) 60 V
  • Collector-Emitter voltage (VCEO) 60 V
  • Emitter-Base voltage (VEBO) 6 V
  • Collector current (IC) 200 mA
  • Power dissipation-free air (PD) 200 mW
  • Power dissipation-ceramic substrate (PD) 350 mW
  • Operating temperature -55° C to 150° C

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section