text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA05-7-F

MMSTA05 Series NPN 60 V 200 mW Small Signal Transistor SMT-SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSTA05-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
144,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$160.20
USD
Quantity
Unit Price
3,000
$0.0534
6,000
$0.0525
9,000
$0.052
15,000
$0.0514
30,000+
$0.05
Product Variant Information section