text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA64T146

MMST-A64 Series 30 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MMSTA64T146 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$209.40
USD
Quantity
Unit Price
3,000
$0.0698
6,000
$0.0686
9,000
$0.0679
12,000
$0.0674
15,000+
$0.0659
Product Variant Information section