text.skipToContent text.skipToNavigation

Manufacturer Part #

MPS8099 TRE PBFREE

NPN Silicon Transistor 80V 500mA TO-92 Through Hole

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Central Semiconductor MPS8099 TRE PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
74,770
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section