text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS12100XV6T1G

NSS12100XV6T1G Series PNP 12 V 1 A Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2602
Product Specification Section
onsemi NSS12100XV6T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 12V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 12V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 90
Collector - Current Cutoff: 0.1µA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Input Capacitance: 50pF
Moisture Sensitivity Level: 1
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
4,000
$0.179
8,000+
$0.175