text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS60600MZ4T1G

NSS Series 60 V 6 A Surface Mount Low Vce PNP Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS60600MZ4T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 800mW
DC Current Gain-Min: 150
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$712.00
USD
Quantity
Unit Price
1,000
$0.181
3,000
$0.178
5,000
$0.176
10,000
$0.174
20,000+
$0.171
Product Variant Information section