text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBC846BM3T5G

NPN 265 mW 65 V 100 mA Surface Mount General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBC846BM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 265mW
DC Current Gain-Min: 200
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.80
USD
Quantity
Unit Price
8,000
$0.0521
16,000
$0.0512
24,000
$0.0507
32,000+
$0.05
Product Variant Information section