text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBT5401WT1G

MMBT5401W Series 150 V 500 mA SMT PNP High Voltage Transistor - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi NSVMMBT5401WT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 150V
Collector Current Max: 500mA
Power Dissipation-Tot: 400mW
Collector - Base Voltage: 160V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 8dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.40
USD
Quantity
Unit Price
3,000
$0.0488
6,000
$0.048
9,000
$0.0476
15,000
$0.047
30,000+
$0.0457
Product Variant Information section