text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV9050Z,115

PBHV9050Z Series 500 V 250mA 700mW PNP High Voltage (BISS) Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBHV9050Z,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 500V
Collector Current Max: 250mA
Power Dissipation-Tot: 700mW
DC Current Gain-Min: 80
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,250.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section