text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV9115T,215

PBHV9115T Series 150 V 1 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2052
Product Specification Section
Nexperia PBHV9115T,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 200V
Collector - Emitter Saturation Voltage: 0.15V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 10
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 115MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 282ns
Fall Time: 300ns
Input Capacitance: 150pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PBHV9115T,215 is a part of PBHV9115Tseries 150 V 1 A PNP High-Voltage Low VCEsat (BISS) Breakthrough In Small Signal General purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-23 package.

Features:

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • AEC-Q101 qualified

Applications:

  • Electronic ballast for fluorescent lighting
  • LED driver for LED chain module
  • LCD backlighting
  • High Intensity Discharge (HID) front lighting
  • Automotive motor management
  • Hook switch for wired telecom
  • Switch mode power supply

 

 

Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.95
USD
Quantity
Unit Price
1
$0.945
15
$0.84
75
$0.78
300
$0.725
1,500+
$0.665