Manufacturer Part #
PBSS306NZ,135
PBSS306NZ Series 100 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Nexperia PBSS306NZ,135 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS306NZ,135 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 5.1A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBSS306NZ,135 is a Part of PBSS306NZ Series 100 V 5.1 A NPN low VCEsat Breakthrough In Small Signal (BISS) General Purpose transistor. Operating temperature ranges from -65°C to 150°C and available in SOT-223-3 small Surface-Mounted Device plastic package.
Features:
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- High efficiency due to less heat generation
- Smaller required Printed-Circuit Board (PCB) area than for conventional transistors
Applications:
- High-voltage DC-to-DC conversion
- High-voltage MOSFET gate driving
- High-voltage motor control
- High-voltage power switches (e.g. motors, fans)
- Automotive applications
View the PBSS3 Series of NPN General Purpose Transistors
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount