Manufacturer Part #
PBSS4140DPN,115
PBSS4140DPN Series 40 V 1 A SMT Low VCEsat NPN / PNP Transistor - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Nexperia PBSS4140DPN,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS4140DPN,115 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 370mW |
| DC Current Gain-Min: | 300 |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
NPN/PNP low VCEsat transistor pair in an SC-74 (SOT457) plastic package.
Features:
- 600 mW total power dissipation
- Low collector-emitter saturation voltage
- High current capability
- Improved device reliability due to reduced heat generation
- Replaces two SOT23 packaged low VCEsat transistors on same PCB area
- Reduces required PCB area
- Reduced pick and place costs.
Applications:
- General purpose switching and muting
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment (mobile phones, video cameras and hand-held devices)
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount