Manufacturer Part #
PBSS4140T,215
PBSS4140T Series 40 V 1A SMT NPN Low VCEsat (BISS) Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Nexperia PBSS4140T,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS4140T,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 450mW |
| DC Current Gain-Min: | 300 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBSS4140T,215 is a Part of PBSS4140T Series 40 V 1 A NPN low VCEsat Breakthrough In Small Signal (BISS) Transistor. Operating temperature ranges from -65°C to 150°C and available in SOT-23-3 Surface-Mounted Device plastic package.
Features:
- Low collector-emitter saturation voltage
- High current capabilities.
- Improved device reliability due to reduced heat generation
Applications:
- General purpose switching and muting
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment (mobile phones, video cameras and hand-held devices)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0773
6,000
$0.076
9,000
$0.0752
12,000
$0.0746
15,000+
$0.0729
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount