Manufacturer Part #
PBSS8110X,135
PBSS8110X Series 100 V 1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS8110X,135 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS8110X,135 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 150 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.194
8,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount