text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTB123YT-QR

Bipolar Transistors Pre-Biased PNP 500 mA 50V Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTB123YT-QR - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP-Pre-Biased
CE Voltage-Max: 50V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Emitter Saturation Voltage: 300V
DC Current Gain-Min: 70
Collector - Current Cutoff: 500nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.126
9,000
$0.125
12,000
$0.124
15,000+
$0.122
Product Variant Information section