Manufacturer Part #
PDTC114YT,215
PDTC114YT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2150 | ||||||||||
Product Specification Section
Nexperia PDTC114YT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC114YT,215 - Technical Attributes
Attributes Table
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PDTC114YT,215 is a Part of PDTC114Y Series 50 V 100 mA NPN Resistor-Equipped General Purpose transistors. Operating temperature ranges from -65 to 150°C and is available in SOT-23-3 small Surface-Mounted Device (SMD) plastic packages.
Features and benefits:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications:
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847/857 series in digital applications
- Control of IC inputs
- Switching loads
Pricing Section
Global Stock:
1,170
USA:
1,170
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.173
15
$0.127
75
$0.10
300
$0.0771
1,500+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount