text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBS3904,215

PMBS3904 Series 40 V 100 mA 250 mW NPN General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nexperia PMBS3904,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.40
USD
Quantity
Unit Price
3,000
$0.0388
6,000
$0.0382
12,000
$0.0375
15,000
$0.0373
45,000+
$0.0361
Product Variant Information section