text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT4401,235

PMBT4401 Series 40 V 600 mA 250 mW NPN SMT Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nexperia PMBT4401,235 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
5,820,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$226.00
USD
Quantity
Unit Price
10,000
$0.0226
20,000
$0.0223
30,000
$0.0221
40,000
$0.0219
50,000+
$0.0215
Product Variant Information section