text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT4403,215

PMBT4403 Series 40 V 600 mA Surface Mount PNP Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Nexperia PMBT4403,215 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

PNP switching transistor in a SOT23 plastic package. NPN complement: PMBT4401.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Industrial and consumer switching applications

 

 

Pricing Section
Global Stock:
2,748,000
USA:
2,748,000
693,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.30
USD
Quantity
Unit Price
3,000
$0.0601
6,000
$0.0591
9,000
$0.0585
12,000
$0.0581
15,000+
$0.0567
Product Variant Information section