text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA42,185

PMBTA42 Series 300 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nexperia PMBTA42,185 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 500V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
Singapore:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$105.30
USD
Quantity
Unit Price
3,000
$0.0351
9,000
$0.0343
15,000
$0.0339
45,000
$0.0331
75,000+
$0.0324
Product Variant Information section