text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA92,215

PMBTA92 Series 300 V 100 mA 250 mW SMT PNP High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nexperia PMBTA92,215 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 25
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

PNP high-voltage transistor in a SOT23 plastic package. NPN complement: PMBTA42.

Features:

  • Low current (max. 100 mA)
  • High voltage (max. 300 V)

Applications:

  • Telephony
  • Professional communication equipment
Pricing Section
Global Stock:
9,000
USA:
9,000
117,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$139.20
USD
Quantity
Unit Price
3,000
$0.0464
6,000
$0.0456
12,000
$0.0449
15,000
$0.0446
45,000+
$0.0432
Product Variant Information section