text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST2222A,115

PMST2222A Series 40 V 600 mA 200 mW SMT NPN Switching Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMST2222A,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Noise Figure: 4dB
Input Capacitance: 25pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistor in a SOT323 plastic package. PNP complement: PMST2907A.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • High-speed switching and linear amplification

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$90.60
USD
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.028
Product Variant Information section