Manufacturer Part #
PMST3904,115
PMST3904 Series 40 V 200 mA 200 mW SMT NPN Switching Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Nexperia PMST3904,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMST3904,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0263
9,000
$0.0257
15,000
$0.0254
30,000
$0.025
60,000+
$0.0243
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount