text.skipToContent text.skipToNavigation

Manufacturer Part #

PXT4401,115

PXT4401 Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PXT4401,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistor in a SOT89 plastic package. PNP complement: PXT4403.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Switching and linear amplification in industrial and consumer applications

View the Complete PXT4401,115 family of General Purpose Transistors

Pricing Section
Global Stock:
0
USA:
0
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.595
3,000+
$0.585
Product Variant Information section