text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2222AT1G

PZT2222A Series 40 V 600 mA NPN Silicon Planar Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi PZT2222AT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZT2222AT1G is a NPN Silicon Planar Epitaxial Transistor with Voltage of 40 V, Available in a SOT-223 package.

Features:

  • PNP Complement is PZT2907AT1
  • The SOT−223 Package Can be Soldered Using Wave or Reflow
  • SOT−223 Package Ensures Level Mounting, Resulting in Improved Thermal Conduction, and Allows Visual Inspection of Soldered Joints
  • The Formed Leads Absorb Thermal Stress During Soldering, Eliminating the Possibility of Damage to the Die
  • Available in 12 mm Tape and Reel
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
0
USA:
0
1,646,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$1,204.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.175
3,000
$0.174
5,000
$0.172
10,000+
$0.169