Manufacturer Part #
PZT2222AT1G
PZT2222A Series 40 V 600 mA NPN Silicon Planar Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi PZT2222AT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZT2222AT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZT2222AT1G is a NPN Silicon Planar Epitaxial Transistor with Voltage of 40 V, Available in a SOT-223 package.
Features:
- PNP Complement is PZT2907AT1
- The SOT−223 Package Can be Soldered Using Wave or Reflow
- SOT−223 Package Ensures Level Mounting, Resulting in Improved Thermal Conduction, and Allows Visual Inspection of Soldered Joints
- The Formed Leads Absorb Thermal Stress During Soldering, Eliminating the Possibility of Damage to the Die
- Available in 12 mm Tape and Reel
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Applications:
- Linear and switching applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
4,000
$0.115
10,000
$0.113
15,000+
$0.112
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.118 / Stock: 55,000 Qty: 1,000+$0.118 Stock: 55,000
- Reel Qty: 7,000+ / Unit Price: $0.114 / Stock: 0 Qty: 7,000+$0.114 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.118 / Stock: 3,000 Qty: 1,000+$0.118 Stock: 3,000
- Reel Qty: 7,000+ / Unit Price: $0.114 / Stock: 0 Qty: 7,000+$0.114 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount