text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC846ALT1G

SBC846 Series 65 V 100 mA SMT Automotive Silicon Transistor - SOT-23

Product Specification Section
onsemi SBC846ALT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,833
USA:
5,833
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.179
15
$0.132
75
$0.104
300
$0.0798
1,500+
$0.052