text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC846BLT1G

SBC846B Series 65 V 100 mA NPN General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2613
Product Specification Section
onsemi SBC846BLT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$73.80
USD
Quantity
Unit Price
3,000
$0.0246
9,000
$0.024
15,000
$0.0237
30,000
$0.0234
60,000+
$0.0228