text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC847CDXV6T1G

SBC847 Series 45 V 0.1 A Surface Mount Dual General Purpose Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi SBC847CDXV6T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 420
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$660.80
USD
Quantity
Unit Price
4,000
$0.0841
8,000
$0.0826
12,000
$0.0818
16,000
$0.0812
20,000+
$0.0794