text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC847CLT1G

SBC847 Series 45 V 100 mA 300 mW Surface Mount NPN Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi SBC847CLT1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.0616
6,000
$0.0605
9,000
$0.0599
12,000
$0.0594
15,000+
$0.058
Product Variant Information section