text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC857CLT1G

PNP 45V 100mA 100MHz 300mW Surface Mount Bipolar (BJT) Transistor SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi SBC857CLT1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 25ns
Fall Time: 40ns
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$143.10
USD
Quantity
Unit Price
3,000
$0.0477
6,000
$0.0469
12,000
$0.0461
15,000
$0.0459
45,000+
$0.0444
Product Variant Information section