text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBT3904DW1T1G

MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi SMBT3904DW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.80
USD
Quantity
Unit Price
3,000
$0.0855
6,000
$0.0841
9,000
$0.0832
12,000
$0.0826
15,000+
$0.0807
Product Variant Information section