text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT3904LT3G

SMMBT3904L Series 40 V 200 mA NPN General Purpose Transistor - SOT-23-3

Product Specification Section
onsemi SMMBT3904LT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,090,000
USA:
7,090,000
4,900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Web Price
10,000
$0.0309
20,000
$0.0301
30,000
$0.0297
40,000
$0.0294
50,000+
$0.0285