text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5311DW1T2G

MUN5311DW1: 50 V 100 mA NPN/PNP Complementary Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi SMUN5311DW1T2G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 187mW
Collector - Emitter Saturation Voltage: 250mV
DC Current Gain-Min: 35
Collector - Current Cutoff: 500nA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
29 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
15,000
$0.0345
45,000
$0.0337
75,000+
$0.0329
Product Variant Information section