text.skipToContent text.skipToNavigation

Manufacturer Part #

SST3904T116

SST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor - SST-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SST3904T116 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 350mW
Package Style:  SST-3
Mounting Method: Surface Mount
Features & Applications

The SST3904T116 is a surface mount NPN general purpose transistor.

Features:

  • BVCEO > 40 V ( IC=1 mA)
  • Ultra-compact package
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section