text.skipToContent text.skipToNavigation

Manufacturer Part #

ST13007D

ST13007D Series NPN 400V 8 A High Voltage Fast-Switching Power Transistor-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST13007D - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 8
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
50
$0.635
200
$0.615
500
$0.605
1,250
$0.595
2,000+
$0.575
Product Variant Information section