text.skipToContent text.skipToNavigation

Manufacturer Part #

STN2580

NPN 400 V 1 A SMT High Voltage Fast Switching Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN2580 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 1.6W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 9V
DC Current Gain-Min: 60
Collector - Current Cutoff: 10µA
Configuration: Single
Rise Time: 140ns
Fall Time: 90ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000
$0.255
15,000
$0.25
25,000+
$0.245
Product Variant Information section