text.skipToContent text.skipToNavigation

Manufacturer Part #

STN790A

STN790A Series PNP 30 V 3 A Surface Mount High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN790A - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 30V
Collector Current Max: 3A
Power Dissipation-Tot: 1.6W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 90
Collector - Current Cutoff: 10µA
Configuration: Single
Frequency - Transition: 100MHz
Rise Time: 160ns
Fall Time: 80ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The STN790A is a Medium current, high performance, low voltage PNP transistor.

The device in manufactured in low voltage PNP planar technology by using a “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage. 

Features:

  • Very low collector to emitter saturation voltage
  • DC current gain, hFE >100
  • 3 A continuous collector current
  • 40 V breakdown voltage V(BR)CER
  • SOT-223 plastic package for surface mounting circuits in tape and reel packing

Applications:

  • Power management in portable equipment
  • Voltage regulation in bias supply circuits
  • Switching regulator in battery charger applications
  • Heavy load driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$1,593.00
USD
Quantity
Unit Price
1,000
$0.182
2,000
$0.18
3,000
$0.178
5,000
$0.177
10,000+
$0.173
Product Variant Information section