text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP102

TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP102 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 200
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,180.00
USD
Quantity
Unit Price
100
$0.315
250
$0.31
1,000
$0.30
2,000
$0.295
5,000+
$0.285