Manufacturer Part #
TIP50
TIP50 Series NPN 400 V 1 A Flange Mount Silicon Switching Transistor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TIP50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP50 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 10 |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The TIP50 is a silicon Multiepitaxial NPN Planar transistors mounted in Jedec TO-220 plastic package. It is intented for use in linear and switching applications.
Features:
- NPN Transistor
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.24
250
$0.235
1,250
$0.225
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)