text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2003A

ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULQ2003A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 50V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 1.3V
DC Current Gain-Min: 1000
Collector - Current Cutoff: 50µA
Operating Temp Range: -40°C to +105°C
Input Capacitance: 15pF
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The ULQ2003A is a 30 V supply voltage high current seven darlington array, its available in through hole DIP-16  package.

These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.

Features:

  • Seven Darlington per package
  • Extended temperature range: -40 to 105 °C
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Automotive Grade product in SO16 package
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the available family of seven darlington array

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
25
Total
$1,280.00
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
2,000
$0.32
5,000+
$0.31
Product Variant Information section