Manufacturer Part #
ZTX458
ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZTX458 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZTX458 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 1W |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The ZTX458 is a NPN Silicon planar medium power high voltage transistor with 400 V collector to Emitter voltage.
Features:
- 400 Volt VCEO
- 0.5 Amp continuous current
- Ptot= 1 Watt
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole