text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX5T949GTA

ZX5T949 Series PNP 30 V 5.5 A 3 W Low Power Transistor - SOT223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZX5T949GTA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 30V
Collector Current Max: 5.5A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52
Product Variant Information section