text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT12N50DXTA

ZXT Series 50V 3 A Dual NPN Silicon Low Saturation Switching Transistor -MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT12N50DXTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.25W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000+
$0.535
Product Variant Information section