Manufacturer Part #
ZXT790AKTC
ZXT790AK Series PNP 3 A 40 V SMT Medium Power High Gain Transistor - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Diodes Incorporated ZXT790AKTC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXT790AKTC - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 3.9W |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXT790AKTC is a PNP medium power high gain transistor with 40 V Collector to Emitter voltage.
Features:
- 3 Amps continuous current
- Up to 6 Amps peak current
- Low saturation voltages
- High gain
Applications:
- DC - DC Converters
- MOSFET gate drivers
- Charging circuits
- Power switches
- Siren drivers
View the complete List of available ZXT Series of Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount