
Manufacturer Part #
ZXTN620MATA
NPN 80 V 3.5 A 1.5 W Surface Mount Low Saturation Transistor - DFN-3
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-3 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2032 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 80V |
Collector Current Max: | 3.5A |
Power Dissipation-Tot: | 1.5W |
Package Style: | DFN-3 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.188
6,000
$0.153
9,000
$0.151
12,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-3
Mounting Method:
Surface Mount