text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP19020DFFTA

ZXTP19020DFF Series PNP 20 V 5.5 A Medium Power Transistor SMT - SOT-23F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP19020DFFTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 5.5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section